- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-51X
N-51X
Triad Magnetics
Power Transformer - Isolation - 115VAC Output - 115VAC Input - 35VA
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer - Isolation - 115VAC Output - 115VAC Input - 35VA
Search Keywords: N51X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-51X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:300 mA
-
Power Rating:35 VA
-
Mounting:Flange Mount
-
Dimension:93.6 x 54 x 57.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Can Ship immediately
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$30.63
5
$28.15
10
$25.89
25
$25.16
50
$24.64
100
$23.86
250 +
$22.99
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT