Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

N-500MG

Power Transformer 1500Vrms 500VA Wire Lead Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 1500Vrms 500VA Wire Lead Flange Mount
Search Keywords: N500MG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: N-500MG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314065
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Single
Primary Side Voltage: 115 V
Secondary Configuration: Single
Secondary Side Voltage: 230 V
Secondary Side Current: 2200 mA
Power Rating: 500 VA
Mounting: Flange Mount
Dimension: 98.4 x 117.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is N-500MG RoHS compliant?
Yes, N-500MG is RoHS compliant.
What is the lead time for N-500MG?
The standard lead time for N-500MG is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Manufacturer Stock:
55 can ship
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$114.36
5
$110.71
10
$109.14
20
$107.56
50
$105.49
100 +
$103.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!