- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-4MG
N-4MG
Triad Magnetics
Power Transformer 1500Vrms 150VA 6Term. Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 150VA 6Term. Screw Terminal Flange Mount
Search Keywords: N4MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-4MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:230 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:115 V
-
Secondary Side Current:1300 mA
-
Power Rating:150 VA
-
Mounting:Flange Mount
-
Dimension:75.4 x 108 x 91.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57
can ship
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1
$111.82
5
$103.48
10
$100.48
20
$94.97
50
$92.44
100 +
$91.22
Click for Quote
Log in
to unlock special pricing