- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-48X
N-48X
Triad Magnetics
Power Transformer 1500Vrms 15VA 4Term. Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 15VA 4Term. Wire Lead Flange Mount
Search Keywords: N48X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-48X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:130 mA
-
Power Rating:15 VA
-
Mounting:Flange Mount
-
Dimension:84.1 x 50.8 x 49.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$14.10
25
$13.13
50
$12.98
100
$12.07
250
$12.04
500
$11.69
1,000 +
$11.66
Click for Quote
Log in
to unlock special pricing