- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-3MG
N-3MG
Triad Magnetics
Power Transformer 1500Vrms 85VA Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 85VA Wire Lead Flange Mount
Search Keywords: N3MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-3MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:115 V
-
Secondary Side Current:740 mA
-
Power Rating:85 VA
-
Mounting:Flange Mount
-
Dimension:75.4 x 91.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Manufacturer Stock:
4
can ship
18 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$78.05
5
$75.03
10
$73.94
20
$71.95
50
$71.04
100 +
$70.60
Click for Quote
Log in
to unlock special pricing