- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-255MG
N-255MG
Triad Magnetics
Power Transformer 1500Vrms 250VA 6Term. Screw Terminal Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 1500Vrms 250VA 6Term. Screw Terminal Flange Mount
Search Keywords: N255MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-255MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:N/A
-
Primary Side Voltage:230 V
-
Secondary Configuration:N/A
-
Secondary Side Voltage:115 V
-
Secondary Side Current:2170 mA
-
Power Rating:250 VA
-
Mounting:Flange Mount
-
Dimension:100 x 127 x 117.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Manufacturer Stock:
63
can ship
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$134.15
5
$132.33
10
$131.46
20
$131.13
50
$128.99
100 +
$127.44
Click for Quote
Log in
to unlock special pricing