- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- N-150MG
N-150MG
Triad Magnetics
Power Transformer 1500Vrms 150VA Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 1500Vrms 150VA Wire Lead Flange Mount
Search Keywords: N150MG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:N-150MG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Single
-
Primary Side Voltage:115 V
-
Secondary Configuration:Single
-
Secondary Side Voltage:230 V
-
Secondary Side Current:650 mA
-
Power Rating:150 VA
-
Mounting:Flange Mount
-
Dimension:75.4 x 142.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
27
can ship
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$86.33
5
$82.99
10
$81.79
20
$79.59
50
$78.57
100 +
$78.09
Click for Quote
Log in
to unlock special pricing