Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

MET-60-T

Audio Transformer 1:1CT 1500Vrms 10.5Ohm Prim. DCR 10.8Ohm Sec. DCR 5Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Transformer 1:1CT 1500Vrms 10.5Ohm Prim. DCR 10.8Ohm Sec. DCR 5Term. PC Pin Thru-Hole
Search Keywords: MET60T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: MET-60-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Frequency: 0.3 to 100 kHz
Frequency Response: ±2 dB
Turns Ratio: 1:1CT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MET-60-T RoHS compliant?
Yes, MET-60-T is RoHS compliant.
What is the lead time for MET-60-T?
The standard lead time for MET-60-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 278
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.73
25
$6.51
50
$6.42
100
$6.33
250
$6.20
500
$6.11
1,000 +
$6.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!