Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

MET-32-T

Audio Transformer 2:1:1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio Transformer 2:1:1 1000Vrms 70Ohm Prim. DCR 95Ohm Sec. DCR 6Term. PC Pin Thru-Hole
Search Keywords: MET32T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: MET-32-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Operating Frequency: 0.3 to 100 kHz
Frequency Response: ±2 dB
Turns Ratio: 2:1:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MET-32-T RoHS compliant?
Yes, MET-32-T is RoHS compliant.
What is the lead time for MET-32-T?
The standard lead time for MET-32-T is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
16 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.407
5
$10.370
25
$9.540
50
$8.990
100
$8.770
250
$8.600
500
$8.280
1,000 +
$8.150
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!