- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS48-125-C2
Triad Magnetics
FS48-125-C2
Power Transformer 4200Vrms 6VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4200Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: FS48125C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS48-125-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:48,24 V
-
Secondary Side Current:125,250 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.275 x 33.325 x 33.325 mm
Frequently Asked Questions
Is FS48-125-C2 RoHS compliant?
Yes, FS48-125-C2 is RoHS compliant.
What is the lead time for FS48-125-C2?
The standard lead time for FS48-125-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
671
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$8.42
25
$7.42
100
$6.84
250
$6.53
500
$6.32
1,000
$6.12
2,500
$6.11
5,000 +
$6.09
Click for Quote
Log in
to unlock special pricing