Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS36-550

Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: FS36550
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FS36-550
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 36,18 V
Secondary Side Current: 550,1100 mA
Power Rating: 20 VA
Mounting: Through Hole
Dimension: 57.2 x 47.6 x 36.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FS36-550 RoHS compliant?
Yes, FS36-550 is RoHS compliant.
What is the lead time for FS36-550?
The standard lead time for FS36-550 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
150   can ship 3/29/27
Minimum Order Quantity:
5
18 Weeks can ship 3/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$20.96
25
$15.90
50
$15.39
100
$12.33
250
$12.30
500
$12.26
1,000 +
$12.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!