Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS36-170-C2

Power Transformer 4200Vrms 6VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4200Vrms 6VA 8 Terminal PC Pin Thru-Hole
Search Keywords: FS36170C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FS36-170-C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 115,230 V
Secondary Configuration: Dual
Secondary Side Voltage: 2X18 V
Secondary Side Current: 2X170 mA
Power Rating: 6 VA
Mounting: Through Hole
Dimension: 41.91mm x 33.81mm x 35.51mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FS36-170-C2 RoHS compliant?
Yes, FS36-170-C2 is RoHS compliant.
What is the lead time for FS36-170-C2?
The standard lead time for FS36-170-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 341
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.54
25
$9.41
100
$8.28
250
$7.93
500
$7.81
1,000
$7.73
2,500
$7.71
5,000 +
$7.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!