- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS36-065-C2
Triad Magnetics
FS36-065-C2
The FS36-065-C2 is a Class 3 split bobbin transformer featuring a series/parallel primary and dual secondary windings.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | FS36-065-C2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 230,115 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 36,18 V |
| Secondary Side Current: | 65,130 mA |
| Power Rating: | 2.5 VA |
| Mounting: | Through Hole |
| Dimension: | 35.51 x 30.51 x 32 mm |