- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS36-030-C2
Triad Magnetics
FS36-030-C2
Power Transformer 4200Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4200Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
Search Keywords: FS36030C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS36-030-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:2X18 V
-
Secondary Side Current:2X30 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:36mm x 29mm x 28.7mm
Frequently Asked Questions
Is FS36-030-C2 RoHS compliant?
Yes, FS36-030-C2 is RoHS compliant.
What is the lead time for FS36-030-C2?
The standard lead time for FS36-030-C2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
10
$2.94
50
$2.81
100
$2.75
250
$2.68
500
$2.62
1,000
$2.57
2,500 +
$2.49
Click for Quote
Log in
to unlock special pricing