Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS36-030

Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 1.1VA 8Term. PC Pin Thru-Hole
Search Keywords: FS36030
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FS36-030
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    36,18 V
  • Secondary Side Current:
    30,60 mA
  • Power Rating:
    1.1 VA
  • Mounting:
    Through Hole
  • Dimension:
    34.9 x 28.6 x 23.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FS36-030 RoHS compliant?
Yes, FS36-030 is RoHS compliant.
What is the lead time for FS36-030?
The standard lead time for FS36-030 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
Manufacturer Stock:
70 can ship
Minimum Order Quantity:
5
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.48
25
$5.24
50
$5.13
100
$5.03
250
$4.89
500
$4.79
1,000 +
$4.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!