- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS28-200
Triad Magnetics
FS28-200
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: FS28200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS28-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:28,14 V
-
Secondary Side Current:200,400 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.3 x 33.3 mm
Product Guides
+
Frequently Asked Questions
Is FS28-200 RoHS compliant?
Yes, FS28-200 is RoHS compliant.
What is the lead time for FS28-200?
The standard lead time for FS28-200 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145
Can Ship immediately
Manufacturer Stock:
16
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
5
$8.23
25
$7.54
50
$7.25
100
$6.95
250
$6.56
500
$6.27
1,000
$5.97
2,500 +
$5.65
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT