Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS28-1300-C2

Power Transformer - Laminated Core - 115V, 230V Primary - Parallel 14V, Series 28V Secondary - Parallel 2.6A, Series 1.3A Outp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer - Laminated Core - 115V, 230V Primary - Parallel 14V, Series 28V Secondary - Parallel 2.6A, Series 1.3A Output - 36VA - PC Pin.
Search Keywords: FS281300C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FS28-1300-C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    1300,2600 mA
  • Power Rating:
    36 VA
  • Mounting:
    Through Hole
  • Dimension:
    66.675 x 55.55 x 39.675 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FS28-1300-C2 RoHS compliant?
Yes, FS28-1300-C2 is RoHS compliant.
What is the lead time for FS28-1300-C2?
The standard lead time for FS28-1300-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.94
10
$14.72
25
$14.43
50
$14.21
100
$13.99
250
$13.70
500 +
$13.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!