Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS24-500

Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: FS24500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FS24-500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 24,12 V
Secondary Side Current: 500,1000 mA
Power Rating: 12 VA
Mounting: Through Hole
Dimension: 47.6 x 39.7 x 36.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FS24-500 RoHS compliant?
Yes, FS24-500 is RoHS compliant.
What is the lead time for FS24-500?
The standard lead time for FS24-500 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Manufacturer Stock:
938 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.69
25
$8.32
50
$8.16
100
$8.04
250
$7.95
500
$7.93
1,000 +
$7.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!