- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS24-1500
FS24-1500
Triad Magnetics
Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 36VA 8Term. PC Pin Thru-Hole
Search Keywords: FS241500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS24-1500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:1500,2000 mA
-
Power Rating:36 VA
-
Mounting:Through Hole
-
Dimension:66.7 x 55.6 x 39.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$12.76
10
$12.46
25
$12.27
50
$12.09
100
$11.77
250
$11.62
500 +
$11.54
Click for Quote
Log in
to unlock special pricing