- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS24-045-C2
Triad Magnetics
FS24-045-C2
Power Transformer 4200Vrms 1.1VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 4200Vrms 1.1VA 8Term. PC Pin Thru-Hole
Search Keywords: FS24045C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS24-045-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:45,90 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:34.925 x 28.575 x 23.8 mm
Frequently Asked Questions
Is FS24-045-C2 RoHS compliant?
Yes, FS24-045-C2 is RoHS compliant.
What is the lead time for FS24-045-C2?
The standard lead time for FS24-045-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$6.37
50
$4.26
100
$3.89
250
$3.80
500
$3.68
1,000
$3.67
2,500
$3.66
5,000 +
$3.65
Click for Quote
Log in
to unlock special pricing