Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS20-1000

Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: FS201000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FS20-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 20,10 V
Secondary Side Current: 1000,2000 mA
Power Rating: 20 VA
Mounting: Through Hole
Dimension: 57.2 x 47.6 x 36.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FS20-1000 RoHS compliant?
Yes, FS20-1000 is RoHS compliant.
What is the lead time for FS20-1000?
The standard lead time for FS20-1000 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
Manufacturer Stock:
232 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.94
25
$8.65
50
$8.52
100
$8.39
250
$8.23
500
$8.10
1,000 +
$7.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!