Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS20-055-C2

Power Transformer 4200Vrms 1.1VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4200Vrms 1.1VA 8 Terminal PC Pin Thru-Hole
Search Keywords: FS20055C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FS20-055-C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 115,230 V
Secondary Configuration: Dual
Secondary Side Voltage: 2X10 V
Secondary Side Current: 2X55 mA
Power Rating: 1.1 VA
Mounting: Through Hole
Dimension: 36mm x 29mm x 28.7mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FS20-055-C2 RoHS compliant?
Yes, FS20-055-C2 is RoHS compliant.
What is the lead time for FS20-055-C2?
The standard lead time for FS20-055-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 634
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.56
50
$3.39
100
$3.32
250
$3.24
500
$3.18
1,000
$3.17
2,500
$3.16
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!