- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS16-800-C2
Triad Magnetics
FS16-800-C2
Power Transformer 4200Vrms 12VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4200Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: FS16800C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS16-800-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:800,1600 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.625 x 39.675 x 36.495 mm
Frequently Asked Questions
Is FS16-800-C2 RoHS compliant?
Yes, FS16-800-C2 is RoHS compliant.
What is the lead time for FS16-800-C2?
The standard lead time for FS16-800-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.05
50
$6.04
100
$5.91
250
$5.67
500
$5.66
1,000
$5.60
2,500 +
$5.50
Click for Quote
Log in
to unlock special pricing