- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS16-400
FS16-400
Triad Magnetics
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2500Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: FS16400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS16-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:400,800 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.3 x 33.3 x 33.3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
184
can ship 6/29/26
Minimum Order Quantity:
5
20 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$15.99
25
$10.46
50
$9.39
100
$8.88
250
$8.35
500
$8.08
1,000
$7.89
2,500 +
$7.87
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT