- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS16-150-C2
Triad Magnetics
FS16-150-C2
The FS16-150-C2 is a Class 2/3 split bobbin transformer with a configurable series/parallel primary and dual secondary winding ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS16-150-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:16,8 V
-
Secondary Side Current:1500,3000 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:34.925 x 28.575 x 23.8 mm