Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS16-1250

Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: FS161250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FS16-1250
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 16,8 V
Secondary Side Current: 1250,2500 mA
Power Rating: 20 VA
Mounting: Through Hole
Dimension: 57.2 x 47.6 x 36.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FS16-1250 RoHS compliant?
Yes, FS16-1250 is RoHS compliant.
What is the lead time for FS16-1250?
The standard lead time for FS16-1250 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 26
Ships today, if you order in
Manufacturer Stock:
120 can ship
Minimum Order Quantity:
5
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.97
25
$13.42
50
$13.13
100
$12.33
250
$12.30
500
$12.26
1,000 +
$12.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!