Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS12-200-C2

Power Transformer 4200Vrms 2.5VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4200Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: FS12200C2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FS12-200-C2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504314035
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Primary Configuration: Dual
Primary Side Voltage: 230,115 V
Secondary Configuration: Dual
Secondary Side Voltage: 12.6,6.3 V
Secondary Side Current: 2000,4000 mA
Power Rating: 2.5 VA
Mounting: Through Hole
Dimension: 34.925 x 28.575 x 30.15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FS12-200-C2 RoHS compliant?
Yes, FS12-200-C2 is RoHS compliant.
What is the lead time for FS12-200-C2?
The standard lead time for FS12-200-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 10
Manufacturer Stock:
4 can ship
Stock lot only:
4
Minimum Order Quantity:
10
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$10.164
10
$9.240
50
$6.210
100
$5.570
250
$5.250
500
$5.000
1,000
$4.930
2,500
$4.850
5,000 +
$4.840
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!