- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS12-1600
FS12-1600
Triad Magnetics
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: FS121600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS12-1600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:1600,3200 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.2 x 47.6 x 36.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
On Order:
48
can ship 6/15/26
Manufacturer Stock:
61
can ship
Stock lot only:
3
Minimum Order Quantity:
5
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$13.673
5
$12.430
25
$11.270
50
$10.760
100
$10.450
250
$9.880
500
$9.610
1,000 +
$9.490
Click for Quote
Log in
to unlock special pricing