- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS10-600-C2
Triad Magnetics
FS10-600-C2
Power Transformer 4200Vrms 6VA 8 Terminal PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS10-600-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:115,230 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:2X5 V
-
Secondary Side Current:2X600 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:41.91mm x 33.81mm x 35.51mm