Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FS10-3600-C2

Power Transformer 4200Vrms 36VA 8 Terminal PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 4200Vrms 36VA 8 Terminal PC Pin Thru-Hole
Search Keywords: FS103600C2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FS10-3600-C2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    115,230 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    5,10 V
  • Secondary Side Current:
    7200,3600 mA
  • Power Rating:
    36 VA
  • Mounting:
    Through Hole
  • Dimension:
    67mm x 56mm x 41.5mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is FS10-3600-C2 RoHS compliant?
Yes, FS10-3600-C2 is RoHS compliant.
What is the lead time for FS10-3600-C2?
The standard lead time for FS10-3600-C2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.94
10
$14.72
25
$14.43
50
$14.21
100
$13.99
250
$13.70
500 +
$13.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!