- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS10-250-C2
Triad Magnetics
FS10-250-C2
Power Transformer 4200Vrms 2.5VA 8Term. PC Pin Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Triad Magnetics |
| Part No: | FS10-250-C2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504314035 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Primary Configuration: | Dual |
| Primary Side Voltage: | 230,115 V |
| Secondary Configuration: | Dual |
| Secondary Side Voltage: | 10,5 V |
| Secondary Side Current: | 250,500 mA |
| Power Rating: | 2.5 VA |
| Mounting: | Through Hole |
| Dimension: | 34.925 x 28.575 x 30.15 mm |