- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS10-2000-C2
Triad Magnetics
FS10-2000-C2
Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 4200Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: FS102000C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS10-2000-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:2000,4000 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 47.625 x 36.495 mm
Frequently Asked Questions
Is FS10-2000-C2 RoHS compliant?
Yes, FS10-2000-C2 is RoHS compliant.
What is the lead time for FS10-2000-C2?
The standard lead time for FS10-2000-C2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$10.97
25
$10.42
50
$10.19
100
$9.97
250
$9.77
500
$9.64
1,000 +
$9.58
Click for Quote
Log in
to unlock special pricing