- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS10-1200
Triad Magnetics
FS10-1200
Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2500Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: FS101200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS10-1200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:1200,2400 mA
-
Power Rating:12 VA
-
Mounting:Through Hole
-
Dimension:47.6 x 39.7 x 36.5 mm
Product Guides
+
Frequently Asked Questions
Is FS10-1200 RoHS compliant?
Yes, FS10-1200 is RoHS compliant.
What is the lead time for FS10-1200?
The standard lead time for FS10-1200 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Manufacturer Stock:
1,963
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$7.10
25
$6.87
50
$6.77
100
$6.67
250
$6.54
500
$6.44
1,000 +
$6.34
Click for Quote
Log in
to unlock special pricing