- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FS10-110-C2
Triad Magnetics
FS10-110-C2
The FS10-110-C2 is a 1.1VA Class 2 split-bobbin transformer with configurable 115V/230V primaries and dual 5V secondaries.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The FS10-110-C2 is a 1.1VA Class 2 split-bobbin transformer with configurable 115V/230V primaries and dual 5V secondaries.
Search Keywords: FS10110C2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FS10-110-C2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:110,220 mA
-
Power Rating:1.1 VA
-
Mounting:Through Hole
-
Dimension:34.925 x 28.575 x 23.8 mm
Frequently Asked Questions
Is FS10-110-C2 RoHS compliant?
Yes, FS10-110-C2 is RoHS compliant.
What is the lead time for FS10-110-C2?
The standard lead time for FS10-110-C2 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$4.43
50
$3.35
100
$3.28
250
$3.23
500
$3.20
1,000
$3.18
2,500
$3.17
5,000 +
$3.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT