- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FRICH-4
FRICH-4
Triad Magnetics
Inductor High Current Wirewound 5uH 15% 6.8A 14.1mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Current Wirewound 5uH 15% 6.8A 14.1mOhm DCR RDL
Search Keywords: FRICH4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FRICH-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Supplier Standard Pack:
1 -
Inductance:5 uH
-
Type:High current
-
Impedance:N/A
-
Lead Pitch:12.7 mm
-
Tolerance:15 %
-
Technology:Wirewound
-
Maximum DC Resistance:14.1 mOhm
-
Maximum DC Current:6.8 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10
$1.92
100
$1.61
250
$1.56
500
$1.49
1,000
$1.43
2,500
$1.37
5,000
$1.33
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing