Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FP88-65

Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: FP8865
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FP88-65
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    88,44 V
  • Secondary Side Current:
    65,130 mA
  • Power Rating:
    6 VA
  • Mounting:
    Through Hole
  • Dimension:
    39.7 x 47.6 x 22.2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FP88-65 RoHS compliant?
Yes, FP88-65 is RoHS compliant.
What is the lead time for FP88-65?
The standard lead time for FP88-65 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
185 can ship
Minimum Order Quantity:
5
18 Weeks can ship 1/11/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.81
25
$13.26
50
$12.34
100
$12.01
250
$11.55
500
$11.43
1,000 +
$11.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!