- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FP56-45
FP56-45
Triad Magnetics
Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: FP5645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FP56-45
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:45,90 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:39.7 x 47.6 x 16.5 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Manufacturer Stock:
248
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.76
25
$6.42
50
$6.27
100
$6.18
250
$6.02
500
$5.94
1,000 +
$5.90
Click for Quote
Log in
to unlock special pricing