- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FP56-100
FP56-100
Triad Magnetics
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: FP56100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FP56-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:56,28 V
-
Secondary Side Current:100,200 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:39.7 x 47.6 x 22.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
134
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
5
$22.28
25
$15.34
50
$13.17
100
$12.65
250
$12.23
500
$12.18
1,000 +
$12.15
Click for Quote
Log in
to unlock special pricing