- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FP34-75
Triad Magnetics
FP34-75
Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Transformer 2000Vrms 2.5VA 8Term. PC Pin Thru-Hole
Search Keywords: FP3475
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FP34-75
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:34,17 V
-
Secondary Side Current:75,150 mA
-
Power Rating:2.5 VA
-
Mounting:Through Hole
-
Dimension:39.7 x 47.6 x 16.5 mm
Product Guides
+
Frequently Asked Questions
Is FP34-75 RoHS compliant?
Yes, FP34-75 is RoHS compliant.
What is the lead time for FP34-75?
The standard lead time for FP34-75 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
5
$6.54
25
$6.33
50
$6.23
100
$6.14
250
$6.02
500
$5.93
1,000 +
$5.84
Click for Quote
Log in
to unlock special pricing