- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FP30-800
Triad Magnetics
FP30-800
Transformer, PC Mount: Flat Pack, 115/230V, 24VA, 30VCT@.8A, 15V@1.6A | Triad Magnetics FP30-800
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transformer, PC Mount: Flat Pack, 115/230V, 24VA, 30VCT@.8A, 15V@1.6A | Triad Magnetics FP30-800
Search Keywords: FP30800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FP30-800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FP30-800 RoHS compliant?
Yes, FP30-800 is RoHS compliant.
What is the lead time for FP30-800?
The standard lead time for FP30-800 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Manufacturer Stock:
43
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$14.56
10
$14.34
25
$14.06
50
$13.85
100
$13.63
250
$13.35
500 +
$13.14
Click for Quote
Log in
to unlock special pricing