- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FP20-300
FP20-300
Triad Magnetics
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: FP20300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FP20-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:20,10 V
-
Secondary Side Current:300,600 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:39.67 x 47.63 x 22.23 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$11.66
25
$10.55
50
$9.80
100
$9.70
250
$9.55
500
$9.24
1,000 +
$9.07
Click for Quote
Log in
to unlock special pricing