- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- FP10-600
FP10-600
Triad Magnetics
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Transformer 2000Vrms 6VA 8Term. PC Pin Thru-Hole
Search Keywords: FP10600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FP10-600
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:10,5 V
-
Secondary Side Current:600,1200 mA
-
Power Rating:6 VA
-
Mounting:Through Hole
-
Dimension:50.8 x 63.5 x 27 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Manufacturer Stock:
236
can ship
Minimum Order Quantity:
5
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$8.03
25
$7.76
50
$7.65
100
$7.54
250
$7.39
500
$7.28
1,000 +
$7.16
Click for Quote
Log in
to unlock special pricing