help desk software
Image is representational - see mfr. specs

Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 2000Vrms 12VA 8Term. PC Pin Thru-Hole
Search Keywords: FP101200
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Triad Magnetics
  • Part No:
    FP10-1200
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    10,5 V
  • Secondary Side Current:
    1200,2400 mA
  • Power Rating:
    12 VA
  • Mounting:
    Through Hole
  • Dimension:
    50.8 x 63.5 x 27 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Manufacturer Stock:
21 can ship
Minimum Order:
5
18 Weeks can ship 3/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.67
25
$15.13
50
$14.80
100
$14.06
250
$13.99
500
$13.92
1,000 +
$13.85
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments