- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT80-6
FIT80-6
Triad Magnetics
Inductor High Frequency Toroid 38.07uH/18.11uH 10% 10KHz 9.7A 17mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Frequency Toroid 38.07uH/18.11uH 10% 10KHz 9.7A 17mOhm DCR RDL
Search Keywords: FIT806
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT80-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:38.07/18.11(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:11.43 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:17 mOhm
-
Maximum DC Current:9.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
69
Can Ship immediately
Manufacturer Stock:
476
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$1.83
100
$1.72
250
$1.67
500
$1.64
1,000
$1.60
2,500
$1.55
5,000 +
$1.52
Click for Quote
Log in
to unlock special pricing