- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT80-5
FIT80-5
Triad Magnetics
Inductor High Frequency Toroid 47.7uH/22.79uH 10% 10KHz 8.1A 22.5mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Frequency Toroid 47.7uH/22.79uH 10% 10KHz 8.1A 22.5mOhm DCR RDL
Search Keywords: FIT805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT80-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:47.7/22.79(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:11.43 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:22.5 mOhm
-
Maximum DC Current:8.1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
10
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
10
$2.56
100
$2.11
250
$2.02
500
$1.97
1,000
$1.87
2,500
$1.82
5,000
$1.78
7,500 +
$1.76
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments