- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT80-3
FIT80-3
Triad Magnetics
Inductor High Frequency Toroid 80.75uH/42uH 10% 10KHz 5.7A 44.8mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Toroid 80.75uH/42uH 10% 10KHz 5.7A 44.8mOhm DCR RDL
Search Keywords: FIT803
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT80-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:80.75/42(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:11.43 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:44.8 mOhm
-
Maximum DC Current:5.7 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 10
On Order:
252
can ship 5/25/26
Stock lot only:
2
Minimum Order Quantity:
10
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$3.08
10
$2.80
100
$2.29
250
$2.08
500
$1.96
1,000
$1.85
2,500
$1.71
5,000
$1.70
7,500 +
$1.69
Click for Quote
Log in
to unlock special pricing