- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT80-1
FIT80-1
Triad Magnetics
Inductor High Frequency Toroid 128uH/74.04uH 10% 10KHz 4A 95.2mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Inductor High Frequency Toroid 128uH/74.04uH 10% 10KHz 4A 95.2mOhm DCR RDL
Search Keywords: FIT801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT80-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:128/74.04(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:11.43 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:95.2 mOhm
-
Maximum DC Current:4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 5/25/26
Minimum Order Quantity:
10
18 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$2.48
100
$2.19
250
$2.08
500
$1.99
1,000
$1.90
2,500
$1.79
5,000
$1.70
7,500 +
$1.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments