Image is representational - see manufacturer specifications

Triad Magnetics Authorized Distributor

FIT68-5

Inductor High Frequency Toroid 33.15uH/18.79uH 10% 10KHz 5.7A 28.8mOhm DCR RDL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Inductor High Frequency Toroid 33.15uH/18.79uH 10% 10KHz 5.7A 28.8mOhm DCR RDL
Search Keywords: FIT685
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Triad Magnetics
Part No: FIT68-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504504000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Inductance: 33.15/18.79(Rated) uH
Type: High Frequency
Lead Pitch: 7.62 mm
Tolerance: 10 %
Technology: Toroid
Maximum DC Resistance: 28.8 mOhm
Maximum DC Current: 5.7 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is FIT68-5 RoHS compliant?
Yes, FIT68-5 is RoHS compliant.
What is the lead time for FIT68-5?
The standard lead time for FIT68-5 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Can Ship immediately
Manufacturer Stock:
315 can ship
Minimum Order Quantity:
10
18 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.57
250
$1.53
500
$1.51
1,000
$1.47
2,500
$1.45
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!