- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT68-2
FIT68-2
Triad Magnetics
Inductor High Frequency Toroid 71.1uH/41.59uH 10% 10KHz 3.4A 86.1mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Frequency Toroid 71.1uH/41.59uH 10% 10KHz 3.4A 86.1mOhm DCR RDL
Search Keywords: FIT682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT68-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:71.1/41.59(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:86.1 mOhm
-
Maximum DC Current:3.4 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
87
Can Ship immediately
Manufacturer Stock:
107
can ship
Minimum Order Quantity:
10
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$1.75
100
$1.57
250
$1.53
500
$1.51
1,000
$1.47
2,500
$1.45
5,000
$1.43
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing