- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- FIT50-7
FIT50-7
Triad Magnetics
Inductor High Frequency Toroid 8.86uH/4.8uH 10% 10KHz 8.1A 11mOhm DCR RDL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Inductor High Frequency Toroid 8.86uH/4.8uH 10% 10KHz 8.1A 11mOhm DCR RDL
Search Keywords: FIT507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Triad Magnetics
-
Part No:FIT50-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inductance:8.86/4.8(Rated) uH
-
Type:High Frequency
-
Impedance:N/A
-
Lead Pitch:7.62 mm
-
Tolerance:10 %
-
Technology:Toroid
-
Maximum DC Resistance:11 mOhm
-
Maximum DC Current:8.1 A
-
Protection Style:N/A
-
Packaging:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Manufacturer Stock:
470
can ship
Minimum Order Quantity:
25
18 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
25
$3.43
100
$2.16
250
$1.94
500
$1.78
1,000
$1.62
2,500
$1.57
5,000
$1.56
7,500 +
$1.55
Click for Quote
Log in
to unlock special pricing